reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RDUO 14234511 :: RolloTron Pro, Standard DuoFern, UP


1423 45 11

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 10 Nm
    • Design
    • DuoFern/wireless
    • Assembly
    • Normal strap
  • Specials
    • Specification
    • Belt winder
  • Electrical values
    • Approval
    • Flush mounting

Electronic wireless belt winder

Designed for normal belts

Universal use: for all conventional belt boxes from a width of 36 mm
• Fast and easy installation: installation and commissioning in approx. 10 minutes
• Quiet operation with a high level of comfort thanks to integrated soft start/soft stop function
• Dual remote control via DuoFern central controls as well as DuoFern hand-held transmitter and wall sensor
• Memory function: easy timer function repeats programmed opening and closing times in 24-hour rhythm
• Extensive automatic functions in conjunction with HomePilot, DuoFern hand-held central control or RolloTron
• Simple end point setting, subsequent adjustment/change of end points possible at any time
• Safety ensured with obstacle detection
• Easy to switch between auto/manual
• Easy operation via 5-way navigation
• Large display with illuminated symbol LEDs
• Energy-saving: stand-by < 0.6 W
• Available in the colours ultra-white and aluminium
• Can be integrated into the HomePilot system

Rated torque: approx. 10 Nm
Supply voltage: 230 V/50 Hz
Permitted ambient temperature: 0 to 40°C
Rated power: approx. 70 W
Stand-by consumption: < 0.6 W
Max. transmission output: 10 mW
Transmission frequency: 434.5 MHz
Open area range: approx. 100 m
Range in buildings: approx. 20 m, depending on the building material
Short-term operation: 4 min.
Overrun distance: < 0.4 rotations
Protection class: II (for dry rooms only)
Random generator: (+) 0 - 30 min.



Manufacturer : RADEMACHER
Factory number : 1423 45 11
Package weight : 0.987 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 10 Nm
    • Design
    • DuoFern/wireless
    • Assembly
    • Normal strap
  • Specials
    • Specification
    • Belt winder
  • Electrical values
    • Approval
    • Flush mounting
Datasheet/manual