reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLIPO C3 1800 :: XCell LiPo cracker 11.1V / 1800mAh

Item-No.: XLIPO C3 1800
€21,30
Category of goods: 1


XLIPO C3 1800

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Design
    • LiPo Cracker
    • Mounting form
    • 3S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 11.1 V
    • Capacitance
    • 1800 mAh
  • Implementation
    • Number of cells
    • 3
    • Manufacturer
    • XCell
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 19.98 Wh

XCell LiPo cracker 11.1V / 1800mAh

3S1P, 25C
EHR/T and XH connector

System: Li-Poly
Voltage: 11.1Volt
Capacity: 1800mAh
Size: 94.00 x 31.00 x 26.00 mm
Plug-in system: suitable for DEAN socket
Packaging: shrink



Manufacturer : XCELL
Factory number : 134983
Package weight : 0.156 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Design
    • LiPo Cracker
    • Mounting form
    • 3S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 11.1 V
    • Capacitance
    • 1800 mAh
  • Implementation
    • Number of cells
    • 3
    • Manufacturer
    • XCell
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 19.98 Wh