reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLIPO C2 850 :: XCell LiPo cracker 7.4V / 800mAh

Item-No.: XLIPO C2 850
€9,10
Category of goods: 1


XLIPO C2 850

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Mounting form
    • 2S1P
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 800 mAh
  • Implementation
    • Number of cells
    • 2
  • Packaging
    • Packaging
    • Individual packaging
XCell LiPo cracker 7.4V / 800mAh

2S1P, 25C
EHR/BEC and XH connector

System: Li-Poly
Voltage: 7.4Volt
Capacity: 800mAh
Size: 56.00 x 31.00 x 15.50 mm
Plug-in system: suitable for BEC socket
Packaging: shrink



Manufacturer : XCELL
Factory number : 134446
Package weight : 0.054 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Mounting form
    • 2S1P
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 800 mAh
  • Implementation
    • Number of cells
    • 2
  • Packaging
    • Packaging
    • Individual packaging