reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM LST 14,8 4200 :: LipoStar Turbo 4200 mAh 14.8 V


JM LST 14,8 4200

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Design
    • Li-Pol Star Turbo
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 14.8 V
    • Capacitance
    • 4200 mAh
  • Measures
    • Length
    • 136 mm
    • Width
    • 43 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 0,394 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Manufacturer
    • Jamara
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 62,18 Wh

Battery pack, LipoStar Turbo, 4200 mAh 14.8 V
4N 25C/50C with GPR balance connector



Manufacturer : JAMARA
Factory number : 141384
Package weight : 0.413 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Design
    • Li-Pol Star Turbo
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 14.8 V
    • Capacitance
    • 4200 mAh
  • Measures
    • Length
    • 136 mm
    • Width
    • 43 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 0,394 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Manufacturer
    • Jamara
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 62,18 Wh
Datasheet/manual