reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM LST 11,1 800 :: LipoStar Turbo 11.1 V 800 mAh

Item-No.: JM LST 11,1 800
€14,95
Category of goods: 0


JM LST 11,1 800

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Design
    • Li-Pol Star Turbo
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 11.1 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 74 mm
    • Width
    • 25 mm
    • Height
    • 18.5 mm
  • Weights
    • Weight
    • 0.063 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Manufacturer
    • Jamara
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 8.88 Wh

Battery pack, LipoStar Turbo, 11.1 V 800 mAh
3N 25C/50C with GPR balance connector



Manufacturer : JAMARA
Factory number : 141364
Package weight : 0.078 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Design
    • Li-Pol Star Turbo
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 11.1 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 74 mm
    • Width
    • 25 mm
    • Height
    • 18.5 mm
  • Weights
    • Weight
    • 0.063 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Manufacturer
    • Jamara
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 8.88 Wh
Datasheet/manual