reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM LS 11,1 2200 :: LipoSun V2 Turbo 11.1 V 2200 mAh

SAVE21%
Item-No.: JM LS 11,1 2200
€33,70
€26,75
Category of goods: 0
Bargain Item!
Limited amount available.


JM LS 11,1 2200

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Design
    • Li-Pol Sun V2 Turbo
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 11.1 V
    • Capacitance
    • 2200 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Manufacturer
    • Jamara
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 24.42 Wh

Battery pack, LipoSun V2 turbo, 11.1 V 2200 mAh
3N 35C/70C with GPR balance connector



Manufacturer : JAMARA
Factory number : 141298
Package weight : 0.203 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Pol
    • Design
    • Li-Pol Sun V2 Turbo
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 11.1 V
    • Capacitance
    • 2200 mAh
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Manufacturer
    • Jamara
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 24.42 Wh
Datasheet/manual