reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00276 :: Solderable screw terminal - 2-pole, contact spacing 5 mm, 0°

Item-No.: RND 205-00276
€0,30
Category of goods: 1 = discountable

RND 205-00276

  • Product Description
  • Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Low profile
    • Pole number
    • 2
    • wire size
    • 1.5 mm²
    • Colour
    • Black
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 5 mm
  • Electrical values
    • EN rated voltage
    • 300 V
    • EN rated current
    • 15 A
    • UL rated voltage
    • 300 V
    • UL rated current
    • 15 A
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
RND connect

  • Low profile
  • 2- to 3-pole interlocking
  • appliance for test probe
  • wire protection clamp
  • guided pin alignment
  • withstand voltage - 2000 V AC/1 min
  • Recommended PCB hole size: ø1,2 mm
  • UL-approed



Manufacturer : RND CONNECT
Factory number : RND 205-00276
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Low profile
    • Pole number
    • 2
    • wire size
    • 1.5 mm²
    • Colour
    • Black
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 5 mm
  • Electrical values
    • EN rated voltage
    • 300 V
    • EN rated current
    • 15 A
    • UL rated voltage
    • 300 V
    • UL rated current
    • 15 A
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
Datasheet/manual