reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00167 :: Pin header - 3-pole, contact spacing 5 mm, 90°

Item-No.: RND 205-00167
€0,23
Category of goods: 1 = discountable

RND 205-00167

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Design
    • Closed bath
    • Pole number
    • 3
    • wire size
    • 24 ... 12 AWG
    • Colour
    • Green
  • Measures
    • Content spacing
    • 5 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
    • 90°
RND connect

  • closed housing
  • polarised moulding
  • guided pin alignment
  • cUL approed



Manufacturer : RND CONNECT
Factory number : RND 205-00167
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Design
    • Closed bath
    • Pole number
    • 3
    • wire size
    • 24 ... 12 AWG
    • Colour
    • Green
  • Measures
    • Content spacing
    • 5 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
    • 90°
Datasheet/manual