reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00123 :: Pluggable screw terminal - 3-pole, contact spacing 3,81 mm, 0°

Item-No.: RND 205-00123
€0,35
Category of goods: 1


RND 205-00123

  • Product Description
  • Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Socket
    • Pole number
    • 3
    • wire size
    • 0.13 ... 1.31 mm² (26 ... 16AWG)
    • Colour
    • Green
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 3.81 mm
  • Electrical values
    • EN rated voltage
    • 125 V
    • EN rated current
    • 8 A
    • UL rated voltage
    • 125 V
    • UL rated current
    • 8 A
  • Interfaces
    • Connection
    • Screw terminal
  • Implementation
    • connection direction
RND connect

  • closed housing
  • polarised moulding
  • withstand voltage - 2000 V AC/1 min
  • guided pin alignment
  • tin plated wire protection
  • Screw/torque - M2 tin plated steel, 0,2 Nm
  • Recommended PCB hole size: ø1,4 mm
  • cUL approed



Manufacturer : RND CONNECT
Factory number : RND 205-00123
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Socket
    • Pole number
    • 3
    • wire size
    • 0.13 ... 1.31 mm² (26 ... 16AWG)
    • Colour
    • Green
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 3.81 mm
  • Electrical values
    • EN rated voltage
    • 125 V
    • EN rated current
    • 8 A
    • UL rated voltage
    • 125 V
    • UL rated current
    • 8 A
  • Interfaces
    • Connection
    • Screw terminal
  • Implementation
    • connection direction
Datasheet/manual