reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00049 :: Solderable screw terminal - 6-pole, contact spacing 5 mm, 90°

Item-No.: RND 205-00049
€0,48
Category of goods: 1


RND 205-00049

  • Product Description
  • Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Low profile
    • Pole number
    • 6
    • wire size
    • 0.33 ... 3.3 mm² (22 ... 12AWG)
    • Colour
    • Green
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 5 mm
  • Electrical values
    • EN rated voltage
    • 300 V
    • EN rated current
    • 10 A
    • UL rated voltage
    • 300 V
    • UL rated current
    • 10 A
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
    • 90°
RND connect

  • Low profile
  • 2- to 12- pole double interlocking for increased strength
  • massive blocks with 4 to 12 plug-in locations, stackable
  • captive screw
  • withstand voltage - AC1500 V/1 min
  • Screw/torque - M2,5 steel, nickel plated 0,4 Nm
  • Recommended PCB hole size: ø1,4 mm
  • cUL approed





Manufacturer : RND CONNECT
Factory number : RND 205-00049
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Low profile
    • Pole number
    • 6
    • wire size
    • 0.33 ... 3.3 mm² (22 ... 12AWG)
    • Colour
    • Green
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 5 mm
  • Electrical values
    • EN rated voltage
    • 300 V
    • EN rated current
    • 10 A
    • UL rated voltage
    • 300 V
    • UL rated current
    • 10 A
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
    • 90°
Datasheet/manual