reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEWART GN :: RJ-45 connector, Cat. 5e, green

Item-No.: STEWART GN
Colour:

€1,20
Category of goods: 1 = discountable

STEWART GN

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug
    • Design
    • CAT 5e, 300 MHz
    • Assembly
    • Kink protection
    • Colour
    • Green
  • Interfaces
    • Connection
    • For round cable

STEWART RJ-45 connector
Cat. 5e: 300 MHz
Anti-kink sleeve included
Colour: green



Manufacturer : STEWART
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug
    • Design
    • CAT 5e, 300 MHz
    • Assembly
    • Kink protection
    • Colour
    • Green
  • Interfaces
    • Connection
    • For round cable