reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 VERTEILER 6 :: Port doubler - 2x RJ45 jack, 1x plug Cat6

Item-No.: RJ45 VERTEILER 6
€12,95




RJ45 VERTEILER 6

  • Product Description
  • Technical information
  • General
    • Type
    • Cable sharing adapter
    • Design
    • CAT 6
    • Design
    • RJ45 plug on 2x RJ45 socket
    • Colour
    • Silver
  • Interfaces
    • Connection
    • 2x RJ45 sockets, 1x RJ45 plug
  • Specials
    • Specification
    • 10/100 Base T
  • Measures
    • Cable length
    • 0.15 m
  • RJ45 plug to 2 x RJ45 jack
  • Cat.6
  • 15 cm cable
  • Serves as port doubler for the structured cabling



Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable sharing adapter
    • Design
    • CAT 6
    • Design
    • RJ45 plug on 2x RJ45 socket
    • Colour
    • Silver
  • Interfaces
    • Connection
    • 2x RJ45 sockets, 1x RJ45 plug
  • Specials
    • Specification
    • 10/100 Base T
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual