reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 68859 :: Cat.5e RJ45 plug, tool-free with kink protection

Item-No.: RJ45 68859
€2,00
Category of goods: 1


RJ45 68859

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug
    • Technology
    • Tool-free assembly
    • Design
    • Cat5e, 250 MHz
    • Colour
    • Beige
  • Interfaces
    • Connection
    • For laying patch cables and installation cables
Cat.5e tool-free RJ45 plug with kink protection

• Configurable in the field
• For flexible and rigid inner conductors, AWG 24 - 26
• Unshielded
• Easy to wire RJ45 plug for round cables
• Gold-plated contacts
• Pre-sorted colour contacts, simple wire
• Inner conductor cabled as per colours



Manufacturer : GOOBAY
Factory number : 68859
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug
    • Technology
    • Tool-free assembly
    • Design
    • Cat5e, 250 MHz
    • Colour
    • Beige
  • Interfaces
    • Connection
    • For laying patch cables and installation cables
Datasheet/manual