reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 44738 :: CAT.6 Tooless RJ45 Plug

Item-No.: RJ45 44738
€2,95
Category of goods: 0


RJ45 44738

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug
    • Technology
    • Tool-free assembly
    • Design
    • CAT 6, 500 MHz
    • Colour
    • Beige
  • Interfaces
    • Connection
    • For laying patch cables and installation cables
CAT 6 Tooless RJ45 Plug

for Solid or Stranded Conductor, AWG 24-26

unshielded with strain-relief boot
suitable for round cable AWG 24-26, max. cable diameter: 5.7mm
easy to wire and tool-free installation
connector housing is simply compressed
supports Gigabit transmissions
marked cable color contacts



Manufacturer : GOOBAY
Factory number : 44738
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug
    • Technology
    • Tool-free assembly
    • Design
    • CAT 6, 500 MHz
    • Colour
    • Beige
  • Interfaces
    • Connection
    • For laying patch cables and installation cables