reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK MP0002 :: CAT5e modular connector, unshielded, 100 pcs.

Item-No.: LOGILINK MP0002
€3,95
Category of goods: 0


LOGILINK MP0002

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug
    • Type
    • Pack of 100
    • Design
    • CAT 5e, 300 MHz
    • Design
    • Unshielded
    • Colour
    • Transparent
  • Interfaces
    • Connection
    • For round cable

- CAT5e modular connector
- Suitable for 8P8C round cable
- Unshielded connector
- Gold-plated contacts
- 100 pieces in each packaging unit



Manufacturer : LOGILINK
Factory number : MP0002
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug
    • Type
    • Pack of 100
    • Design
    • CAT 5e, 300 MHz
    • Design
    • Unshielded
    • Colour
    • Transparent
  • Interfaces
    • Connection
    • For round cable
Datasheet/manual