reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIROSE CAT6 SW :: Hirose RJ45 connector Cat-6, TM21, black

Item-No.: HIROSE CAT6 SW
Colour:

€1,20
Category of goods: 1

HIROSE CAT6 SW

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 connector
    • Design
    • CAT 6, class E (250 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Black
  • Interfaces
    • Connection
    • For round cable

Hirose cat 6 RJ45 connector TM21 STP complete connector (including kink protection and guide plate)

• Channel class E up to 250 MHz (cat. 6) for stranded wire (AWG 24/7, AWG 26/7, AWG 27/7)
• Core insulation: approx. 0.9 - 1.0 mm
• Cable diameter up to max. 6.6 mm
• Temperature range: -25°C - +60°C (operation and storage)
• Voltage: 125 V AC
• Current load rating: 1 A



Manufacturer : HIROSE
Factory number : H7641.4
Package weight : 0.00561 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 connector
    • Design
    • CAT 6, class E (250 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Black
  • Interfaces
    • Connection
    • For round cable