reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86265 :: Delock RJ45 Plug field assembly Cat.6A

Item-No.: DELOCK 86265
€6,95
Category of goods: 0


DELOCK 86265

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug
    • Design
    • CAT 6a
    • Design
    • Shielded
    • Colour
    • Black
  • Interfaces
    • Connection
    • For round cable
This RJ45 plug by Delock can be used to connect network cables. The tool-free plug installation of various cable types is time-saving.

Specification
• Connectors: RJ45 Plug
• Cable routing 180°
• Shielded (Cat.6A)
• Compliant with Cat.6A requirements of ISO/IEC 11801 Edition 2.2,
EN 50173-1:2011 and EN 60603-7-51, Cat.6A of ANSI/TIA 568-C.2
• Color code TIA-568B
• Cable diameter up to 0.644 mm (22 ~ 26 AWG)
• For solid or stranded wire cable
• Integrated color marking space
• Dimensions (LxWxH): ca. 53.7 x 16.4 x 14.0 mm

Package content
• RJ45 plug
• Two cable managers TIA-568B (white: 24 ~ 26 AWG, grey: 22 ~ 23 AWG)
• Two color markers (red and blue)
• Installation manual



Manufacturer : DELOCK
Factory number : 86265
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug
    • Design
    • CAT 6a
    • Design
    • Shielded
    • Colour
    • Black
  • Interfaces
    • Connection
    • For round cable