reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86249 :: Delock RJ45 socket/socket cat.6 UTP adapter

Item-No.: DELOCK 86249
€4,95
Category of goods: 1 = discountable

DELOCK 86249

  • Product Description
  • Technical information
  • General
    • Type
    • Connection module
    • Design
    • CAT 6
    • Design
    • Unshielded
    • Assembly
    • Connector
    • Colour
    • White
  • Interfaces
    • Connection
    • For modular plug

This Delock RJ45 adapter cable can be used, for example, to switch between two cables to extend your network connection.

Technical data
• Connectors: RJ45 socket > RJ45 socket, connected 1:1
• Cat.6 specification
• Unshielded (UTP)
• Dimensions: (LxWxH): approx. 2.8 x 1.75 x 1.65 cm

Package contents
• RJ45 socket/socket adapter



Manufacturer : DELOCK
Factory number : 86249
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection module
    • Design
    • CAT 6
    • Design
    • Unshielded
    • Assembly
    • Connector
    • Colour
    • White
  • Interfaces
    • Connection
    • For modular plug