reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85124 :: Adapter RJ45 female > RJ45 female panel-mount Cat.6 UTP

Item-No.: DELOCK 85124
€4,95
Category of goods: 0


DELOCK 85124

  • Product Description
  • Technical information
  • General
    • Type
    • UTP RJ45 socket/socket cat. 6 installation
    • Design
    • CAT 6
    • Colour
    • Black
    • Material
    • Plastic
  • Implementation
    • Type of connector
    • RJ45
  • Measures
    • Length
    • 32 mm
    • Width
    • 26 mm
    • Height
    • 22.5 mm
This adapter enables you to extend a network connection and can be used to connect various devices. The female port can be attached with two screws, e.g. to a slot bracket, a cable duct or an enclosure with the corresponding opening. This can be used to install a RJ45 jack at an easily accessible position.

Specification
• Connector:
RJ45 female > RJ45 female with screw nuts for installation
• Screw type: #4-40 UNC
• Mounting hole ca. 16.1 x 14.5 mm, screw hole pitch ca. 25 mm
• Cat.6 specification
• 1:1 connected
• Unshielded (UTP)
• Gold-plated connector
• Colour: black
• Dimensions (LxWxH): ca. 32 x 26 x 22.5 mm

System requirements
• One free RJ45 Port

Package content
• Adapter panel-mount
• 2 screws

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 85124
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • UTP RJ45 socket/socket cat. 6 installation
    • Design
    • CAT 6
    • Colour
    • Black
    • Material
    • Plastic
  • Implementation
    • Type of connector
    • RJ45
  • Measures
    • Length
    • 32 mm
    • Width
    • 26 mm
    • Height
    • 22.5 mm