reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65224 :: RJ45 port doubler 1x plug - > 2x socket 2x ISDN

Item-No.: DELOCK 65224
€4,95
Category of goods: 0


DELOCK 65224

  • Product Description
  • Technical information
  • General
    • Type
    • Cable sharing adapter
    • Design
    • Ethernet / ISDN
    • Colour
    • Silver
    • Material
    • Metallised plastic casing
  • Interfaces
    • Connection
    • RJ45 socket

This Delock Y-adapter is used to double a fixed network cable. In this way, a single cable can be used simultaneously for two ISDN connections.
This requires two adapters connected to the network outlet or the patch panel on either side of the cable. This results in two sockets instead of a single socket.

Technical data
• Connectors: 1 x RJ45 plug > 2 x RJ45 sockets
• Plastic enclosure (metallised)
• Pin assignment:
Plug 1 2 3 6 4 5 7 8
Socket 1 5 4 - 3 6 ISDN
Socket 2 - 3 6 4 5 - ISDN

• Cable approx. 15 cm

System requirements
• One 8-pin Cat.5 cable with RJ45 sockets on both sides
(structured cabling, network outlet or patch panel)
• One additional port doubler

Package contents
• 1 x RJ45 port doubler



Manufacturer : DELOCK
Factory number : 65224
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable sharing adapter
    • Design
    • Ethernet / ISDN
    • Colour
    • Silver
    • Material
    • Metallised plastic casing
  • Interfaces
    • Connection
    • RJ45 socket