reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65177 :: RJ45 port doubler 1x plug -> 2x socket 2x Ethernet

Item-No.: DELOCK 65177
€4,95
Category of goods: 1


DELOCK 65177

  • Product Description
  • Technical information
  • General
    • Type
    • Cable sharing adapter
    • Design
    • Ethernet / Ethernet
    • Colour
    • Silver
    • Material
    • Metallised plastic casing
  • Interfaces
    • Connection
    • RJ45 socket

This Delock Y-adapter is used to double a fixed network cable. In this way, a single cable can be used simultaneously for two 10/100 Ethernet connections.
This requires two adapters connected to the network outlet or the patch panel on either side of the cable. This results in two sockets instead of a single socket.

Technical data:
• Connectors: 1 x RJ45 plug > 2 x RJ45 sockets
• Plastic enclosure (metallised)

Pin assignment:
- see datasheet!

• Cable approx. 15 cm

System requirements:
• One 8-pin cat.5 cable with RJ45 sockets on both sides (structured cabling, network outlet or patch panel)
One additional port doubler

Package contents:
• RJ45 port doubler



Manufacturer : DELOCK
Factory number : 65177
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable sharing adapter
    • Design
    • Ethernet / Ethernet
    • Colour
    • Silver
    • Material
    • Metallised plastic casing
  • Interfaces
    • Connection
    • RJ45 socket