reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 417917 :: Multimedia adapter RJ45 <> IEC 82 (2 pcs.)

Item-No.: DAT 417917
€39,95
Category of goods: 1


DAT 417917

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband data via TP
    • Design
    • 5 - 862 MHz
    • Colour
    • Orange
  • Interfaces
    • Connection
    • RJ45 plug on IEC

For transmitting broadband signals up to 862 MHz without a balun

The RJ45-IEC adapter enables digital broadband signals (DVB-C) to be transmitted without a CAT TV balun.

Distribution of CATV signals via application-neutral cabling system.
Specially designed, 3-wire data cable system allows transmission of two different modes:
Common mode and differential mode. During data transmission, the cable is operated only
in differential mode (symmetrical). The RJ45-IEC adapter transmits using common mode
and provides an ICE connector as the usual physical interface.

Differential mode:
Usual mode when transmitting data (10GBase-T, 1000Base-T etc.) using
copper data cables. Expressed as a model - one wire of a pair is used as the feed line
and the other as the return line. Ideally, the shield remains de-energized and is used only to suppress
any external electromagnetic interference.

Common mode:
Quasi-coaxial transmission mode. Both wires of a pair are used together as
a feed line. The shield is used as a return line - in the same way as a coaxial cable.

It is recommended to use the adapter in conjunction with the following data cables:
• CU 7150 S/FTP AWG22 Cat 7A dual mode
• CU 7120 S/FTP AWG23 Cat 7A dual mode

TECHNICAL ATTRIBUTES
• Frequency range: 5 - 862 MHz
• Damping: < 0.5 dB
• Return loss >12 dB
• Mating face: RJ45 connector/IEC connector
• RJ45 pin assignment: PIN[78]
• Colour: orange
• Weight: 10 g

Included in delivery: 2 units



Manufacturer : DAETWYLER
Factory number : 417917
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband data via TP
    • Design
    • 5 - 862 MHz
    • Colour
    • Orange
  • Interfaces
    • Connection
    • RJ45 plug on IEC