reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 417531 :: Cat.7 cable connectors, fully shielded metal enclosure IP20

Item-No.: DAT 417531
€24,95
Category of goods: 0


DAT 417531

  • Product Description
  • Technical information
  • General
    • Type
    • Connection module
    • Design
    • CAT 7A
    • Colour
    • Silver
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Length
    • 114 mm
    • Width
    • 37 mm
    • Height
    • 21 mm

Cat.7 IP20 cable connectors

• For connecting (extending) shielded data cables of cat.5, 6, 6A and 7/7A.
• Fully shielded metal enclosure (IP20)



Manufacturer : DAETWYLER
Factory number : 417531
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection module
    • Design
    • CAT 7A
    • Colour
    • Silver
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Length
    • 114 mm
    • Width
    • 37 mm
    • Height
    • 21 mm