reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTR 130863-E :: Cat.7 cable connector, fully shielded metal housing


BTR 130863-E

  • Product Description
  • Technical information
  • General
    • Type
    • Cable connector
    • Design
    • CAT 7A
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Length
    • 114.2 mm
    • Width
    • 36.95 mm
    • Height
    • 20.5 mm

• For connection/extension of data cables up to Cat.7A
• Complies with class E in accordance with ISO/IEC 11801 Ed.2.2:2011-06 in conjunction with Cat.6, Cat.6A, Cat.7 and Cat.7A cables and Cat.6 connection technology
• Cable can be fed from one or two sides
• Cable-sharing, eight-wire cable can be split into 2 four-wire cables (one cable connector required on input and output side)
• Fully shielded metal housing
• Strain relief and separate 360º shield connection, captive
• Two holes for wall mounting

Compact cable connectors for connection or extension of data cables up to Cat.7A.
Complies with class E in accordance with ISO/IEC 11801 Ed.2.2:2011-06 in conjunction with Cat.6, Cat.6A, Cat.7 and Cat.7A data cables and Cat.6 connection technology.
Fully shielded metal housing in die-cast zinc with four cable feeds, two separate cable clamps for cable strain relief, 360° shield connection and two holes for wall mounting.
Split an eight-wired data cable into 2 four-wire data cables (cable sharing). One cable connector requires at the input and output side

• Connection technology: IDC connectors
• Conductor diameter: AWG 24/1 to AWG 22/1
• Cable feed: axial, 2x each left and right
• Material: Die-cast zinc



Manufacturer : METZ CONNECT
Factory number : 130863-E
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable connector
    • Design
    • CAT 7A
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Length
    • 114.2 mm
    • Width
    • 36.95 mm
    • Height
    • 20.5 mm
Datasheet/manual