reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 2UP :: 2-way RJ45 junction box, cat. 5e, flush-mounted

Item-No.: RJ45 2UP
€3,95
Category of goods: 1


RJ45 2UP

  • Product Description
  • Technical information
  • General
    • Design
    • 2x
    • Type
    • RJ45 socket
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 586 TSB40

2-way RJ45 junction box, flush-mounted

Shielded in accordance with EIA/TIA586TSB40
Schematic in accordance with ISO/IEC11801
With LSA connector and 45° outlet, 8-pin.
Both boxes individually connectible.
For cable duct mounting, without "spreading"
Not compatible with Merten and Busch-Jaeger switch ranges



Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x
    • Type
    • RJ45 socket
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 586 TSB40
Datasheet/manual