reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 2UP C6A-U :: RJ45 junction box, cat. 6A, flush-mounted, top/bottom

Item-No.: RJ45 2UP C6A-U
€11,80
Category of goods: 1 = discountable

RJ45 2UP C6A-U

  • Product Description
  • Technical information
  • General
    • Design
    • 2x
    • Type
    • RJ45 socket, CAT.6A
    • Colour
    • Oyster white, RAL 1013
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded

RJ45 junction box with cable entry from the top/bottom, flush-mounted

For all common switch ranges.

- 10 Gigabit Ethernet
- 40° outlet
- Augmented 500 MHz
- Side cable feed (from above and below)
- LSA terminals
- Die-cast housing
- Cover frame 80 x 80 mm
- Central plate 50 x 50 mm with label and clear cover, including dust protection caps
- UAE6a, 2 x RJ45, flush-mounted
- Cable duct, underfloor and flush-mounted installation
- Colour: pearl white (RAL 1013)



Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x
    • Type
    • RJ45 socket, CAT.6A
    • Colour
    • Oyster white, RAL 1013
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual