reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK NP0035 :: Surface-mounted/flush-mounted box, CAT5e, fully shielded, RAL900

Item-No.: LOGILINK NP0035
€3,90
Category of goods: 1


LOGILINK NP0035

  • Product Description
  • Technical information
  • General
    • Design
    • For RJ45, Category 5e
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Colour
    • Signal white, RAL 9003
    • Assembly
    • 2x
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded

This LogiLink data jack is made of robust die-cast metal and painted in RAL9003. CAT5e complies with standardised specifications. The data jack is particularly suitable as a surface-mounted and flush-mounted box and has a 40-degree connector angle. The data jack has 2 RJ45 connectors.

• CAT5e data jack
• For use as a surface-mounted and flush-mounted box
• In accordance with CAT5e standard
• Die-cast metal enclosure
• 2x RJ45 8P8C sockets, fully shielded
• Cable clip with strain relief
• Connector angle: 40 degrees
• Colour coded according to EIA/TIA 568 A&B
• With labelling panel



Manufacturer : LOGILINK
Factory number : NP0035A
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Design
    • For RJ45, Category 5e
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Colour
    • Signal white, RAL 9003
    • Assembly
    • 2x
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual