reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GC N0051B :: RJ45 socket, CAT.6a, UP, azure

Item-No.: GC N0051B
Colour:

€6,90
Category of goods: 0

GC-N0051B

  • Product Description
  • Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket
    • Colour
    • sky blue RAL5015
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 586B
Network socket Cat.6A, 2xRJ45, shielded, UP, vertical cable entry, incl.center plate and frame


Manufacturer : GOOD CONNECTIONS
Factory number : GC-N0051B
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket
    • Colour
    • sky blue RAL5015
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 586B