reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EQUIP 235212 :: 2-Port Cat.6 Surface Mounted Box

Item-No.: EQUIP 235212
€3,95
Category of goods: 1


EQUIP 235212

  • Product Description
  • Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket
    • Colour
    • Pure white RAL 9010
    • Assembly
    • Surface mounting
  • Implementation
    • Shielding
    • Unshielded
  • Specials
    • Specification
    • EIA/TIA 586 A / B
  • Class E according to ISO/IEC 11801 and EN50173

  • Compliant with ANSI/TIA/EIA 568 standard

  • IDC/LSA terminal

  • Gold flash contact

  • Color: pure white (RAL 9010)


The equip® Surface Mounted Box featuring two RJ45 port supports two Cat.6 connections. This product is packed with one piece of adhesive tape which allows you to install the mounted box easily, no tools needed.



Manufacturer : EQUIP
Factory number : 235212
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket
    • Colour
    • Pure white RAL 9010
    • Assembly
    • Surface mounting
  • Implementation
    • Shielding
    • Unshielded
  • Specials
    • Specification
    • EIA/TIA 586 A / B
Datasheet/manual