reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86195 :: Modular Wall Outlet flush mount 2Port Cat.6A LSA


DELOCK 86195

  • Product Description
  • Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Colour
    • White
    • Assembly
    • 2x
    • Material
    • Metal housing
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 586 A / B
This network wall outlet by Delock can be installed in-wall or on a back box with 60 mm mounting holes. The LSA blocks can be used with a punch down tool; the horizontal cable feed allows a flexible installation.

Specification
• Connectors:
external: 2 x RJ45 female
internal: 2 x LSA block
• Horizontal cable routing
• Shielded (Cat.6A)
• TIA-568A/B pinout
• Cable diameter up to 0.644 mm (22 – 24 AWG)
• Die cast housing
• Wall mount with Delock 86128
• Integrated name plate
• Design suitable central plate 50 x 50 mm
• Mounting holes 60 mm
• Colour: white
• Dimensions (LxWxH): ca. 80 x 80 x 39 mm

Package content
• Modular Wall Outlet
• 2 screws



Manufacturer : DELOCK
Factory number : 86195
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Colour
    • White
    • Assembly
    • 2x
    • Material
    • Metal housing
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 586 A / B