reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86125 :: Network socket 2xRJ45 LSA flush-fitted cat.6

Item-No.: DELOCK 86125
€7,15
Category of goods: 0


Netzwerk Dose 2xRJ45 LSA Unterputz Cat.6

  • Product Description
  • Technical information
  • General
    • Design
    • For RJ45, CAT 6
    • Type
    • RJ45 socket
    • Colour
    • Pure white RAL 9010
    • Assembly
    • Flush mounting
  • Implementation
    • Shielding
    • Shielded
    • Cable cross-section
    • Up to 6.44 mm mm²
  • Specials
    • Specification
    • EIA/TIA 586 A / B

This Delock network socket can be used for attachment in surface-mount or device sockets with 60-mm installation dimensions. LSA modules can be used with punch down tools; the horizontal cable routing enables flexible installation.

Technical data
• Connectors:
External: 2 x RJ45 sockets
Internal: LSA modules
• Horizontal cable routing
• Shielded (cat. 6)
• Assignment according to TIA-568A/B
• For cable diameters up to 0.644 mm (22 - 26 AWG)
• Metal die-cast enclosure
• For surface mounting with Delock 86128
• Integrated label field
• 50 x 50-mm central panel suitable for designs
• Installation dimensions 60 mm
• Colour: pure white, RAL 9010
• Dimensions: (LxWxH): approx. 80 x 80 x 39 mm

Package contents
• Junction box
• 2 screws



Manufacturer : DELOCK
Factory number : 86125
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Design
    • For RJ45, CAT 6
    • Type
    • RJ45 socket
    • Colour
    • Pure white RAL 9010
    • Assembly
    • Flush mounting
  • Implementation
    • Shielding
    • Shielded
    • Cable cross-section
    • Up to 6.44 mm mm²
  • Specials
    • Specification
    • EIA/TIA 586 A / B