reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMJ45 CAT5E :: Cat.5e connection socket

Item-No.: AMJ45 CAT5E
€10,95
Category of goods: 1 = discountable

AMJ45 CAT5E

  • Product Description
  • Technical information
  • General
    • Design
    • Double socket
    • Type
    • RJ45 socket, CAT.5E
    • Colour
    • Oyster white, RAL 1013
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded

AMJ45 CAT.5e connection socket

• The cable can be fed in 45 degree increments and 8 possible routes can be selected on-site.
• Design with low installation depth
• Easy installation of up to 3 units in a ground tank mounting box
• Optional surface-mounted accessories available.
• Can be combined with covers from various switching program manufacturers
• Direct plug-in earth connection on all 4 corners
• Dust caps and folding label field
• Fully shielded metal housing
• Double socket
• Colour: RAL 1013



Manufacturer : TELEGÄRTNER
Factory number : J00020A0390
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double socket
    • Type
    • RJ45 socket, CAT.5E
    • Colour
    • Oyster white, RAL 1013
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded