• Shielding

  • Colour
    • + more - less

  • Assembly
    • + more - less

  • Cable cross-section

  • Specification
    • + more - less


  • RJ45-Data outlet

  • page : ... 
  •  1 - 16 of  154  items. 
 
  • Design:

    Double socket

  • Type:

    RJ45 socket, CAT.5E

  • Connection:

    45° outgoing feeder, 8-pin

  • Shielding:

    Fully shielded

  • Colour:

    Oyster white, RAL 1013

  • Material:

    Metal housing

Weight incl.:

0,14 kg

 
  • Design:

    Double socket

  • Type:

    RJ45 socket, CAT 6+/Class E

  • Connection:

    45° outgoing feeder, 8-pin

  • Shielding:

    Fully shielded

  • Material:

    Metal housing

Weight incl.:

0,15 kg

 
  • Design:

    2x RJ45

  • Type:

    RJ45 socket, CAT 6+/Class E

  • Connection:

    45° outgoing feeder, 8-pin

  • Shielding:

    Fully shielded

  • Colour:

    Alpine white

  • Assembly:

    2x

  • Material:

    Metal housing

Weight incl.:

0,14 kg

 
  • Design:

    For AMJ45

  • Type:

    Frame

  • Assembly:

    1-fold

  • Width:

    80.0 mm

  • Height:

    80.0 mm

Weight incl.:

0,015 kg

 
Surface-mounted termination unit Cat.3 class C with RJ45 jack. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm on each clamping point. Jack (8) is equipped with 8 contacts.
 
Surface-mounted termination unit Cat.3 class C with RJ45 jack. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm on each clamping point. Jack (8) is equipped with 8 contacts.

Weight incl.:

0,046 kg

 
Surface-mounted termination unit Cat.3 class C with two RJ45 jacks. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm on each clamping point. Jack (8) is equipped with 8 contacts.

Weight incl.:

0,053 kg

 
Surface-mounted termination unit Cat.3 class C with two RJ45 jacks. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm on each clamping point. Jack (8) is equipped with 8 contacts.

Weight incl.:

0,053 kg

 
Surface-mounted termination unit Cat.3 class C with two RJ45 jacks. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm on each clamping point. Jack (8) is equipped with 8 contacts.

Weight incl.:

0,048 kg

 
Surface-mounted termination unit Cat.3 class C with RJ45 jack. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm on each clamping point. Jack (4) is equipped with 4 contacts.

Weight incl.:

0,042 kg

 
Surface-mounted termination unit Cat.3 class C with two RJ45 jacks. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm on each clamping point. Jack (4) is equipped with 4 contacts.

Weight incl.:

0,048 kg

 
Surface-mounted termination unit Cat.3 class C with einer RJ45 jack. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm to each clamping point. Jack with 8 contacts the S0 or UP0 bus is connected to a 4-pole screw type terminal. Integrated and switchable ISDN terminating resistors 2x100 Ohm.

Weight incl.:

0,042 kg

 
Flush-mounted termination unit Cat.3 class C with RJ45 jack. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm to each clamping point. Jack with 8 contacts the S0 or UP0 bus is connected to a 4-pole screw type terminal. Integrated and switchable ISDN terminating resistors 2x100 Ohm.

Weight incl.:

0,054 kg

 
Surface-mounted termination unit Cat.3 class C with two RJ45 jacks. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm to each clamping point. Jack with 8 contacts the S0 or UP0 bus is connected to a 4-pole screw type terminal. Integrated and switchable ISDN terminating resistors 2x100 Ohm.

Weight incl.:

0,046 kg

 
Surface-mounted termination unit Cat.3 class C with two RJ45 jacks. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm to each clamping point. Jack with 8 contacts the S0 or UP0 bus is connected to a 4-pole screw type terminal. Integrated and switchable ISDN terminating resistors 2x100 Ohm.

Weight incl.:

0,045 kg

 
Flush-mounted termination unit Cat.3 class C with two RJ45 jacks. Due to the 45° plug direction, the connection line of the terminal falls downwards without overlap. Screw type terminals allow connecting up to three wires with a diameter from 0.4 mm to 0.8 mm to each clamping point. Jack with 8 contacts the S0 or UP0 bus is connected to a 4-pole screw type terminal. Integrated and switchable ISDN terminating resistors 2x100 Ohm.

Weight incl.:

0,054 kg