reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RICOH SP150 :: Laserprinter / USB

Item-No.: RICOH SP150
€59,95
Category of goods: 0

RICOH SP150

  • Product Description
  • Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 22
    • Paper capacity
    • 50 Sheets
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 600 x 600 dpi
  • Implementation
    • Warm-up time
    • 25 sec.
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 1.2 W
    • Power input (operation)
    • 350 W
  • Measures
    • Width
    • 351 mm
    • Depth
    • 266 mm
    • Height
    • 106 mm
  • Weights
    • Weight
    • 6.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Featuring a small footprint that can easily fit on the corner of a desk, this printer also offers you the benefits of the Virtual Operation Panel, where you can intuitively print. And the All-In-One cartridge means you can replace all critical parts in one easy action – all you need to do is change the empty cartridge by inserting/clicking the new All-In-One cartridge into the mainframe. It’s that simple.

  • Compact and stylish design
  • Operates quickly and quietly
  • Offers excellent value for money
  • User-friendly Virtual Operation Panel



Manufacturer : RICOH
Factory number : 408002
Package weight : 8.4 kg
RoHS : conform
Technical information
  • General
    • Media size (up to)
    • A4
    • Pages/min black
    • 22
    • Paper capacity
    • 50 Sheets
    • Type
    • Laser printer
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Display
    • Resolution
    • 600 x 600 dpi
  • Implementation
    • Warm-up time
    • 25 sec.
  • Interfaces
    • USB
    • 2.0
  • Specials
    • Specification
    • Incl. printer cable
    • Warranty
    • 2 year(s)
    • Service
    • On site
  • Electrical values
    • Operating voltage
    • 220/240 V
    • Power input (Standby)
    • 1.2 W
    • Power input (operation)
    • 350 W
  • Measures
    • Width
    • 351 mm
    • Depth
    • 266 mm
    • Height
    • 106 mm
  • Weights
    • Weight
    • 6.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual