reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME FLS 100 E1 :: Wireless light switch, 1 additional receiver

Item-No.: ME FLS 100 E1
€9,15
Category of goods: 0


ME FLS 100 E1

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless socket
    • Technology
    • LS 100
    • Design
    • Plug adapter
    • Assembly
    • Extension
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 25 m
  • Electrical values
    • Load limit
    • 1000 W
  • Measures
    • Width
    • 230 mm
    • Height
    • 50 mm
    • Depth
    • Plug housing mm
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg

Wireless light switch extension (for ME-FLS 100 E1)

• 1* receiver
• Up to 25-metre range
• 1000-W switching capacity
• Child safety feature



Manufacturer : M-E
Factory number : FLS 100 E1
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless socket
    • Technology
    • LS 100
    • Design
    • Plug adapter
    • Assembly
    • Extension
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 25 m
  • Electrical values
    • Load limit
    • 1000 W
  • Measures
    • Width
    • 230 mm
    • Height
    • 50 mm
    • Depth
    • Plug housing mm
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg
Datasheet/manual