reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK EC0006 :: Outdoor wireless outlet (1 switch)

Item-No.: LOGILINK EC0006
€6,99
Category of goods: 0


LOGILINK EC0006

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless socket
    • Design
    • Plug adapter, 1st
    • Assembly
    • Extension
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 20 m
  • Electrical values
    • Load limit
    • 3680 W
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 230 mm
    • Height
    • 50 mm
    • Depth
    • Plug housing mm
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg

For expanding the LogiLink starter set
Intelligent learning function
Manual on/off switch on the outlets
Red power LED, range approx. 20 metres
Power: 16 A, max. 3680 watt



Manufacturer : LOGILINK
Factory number : EC0006
Package weight : 0.252 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless socket
    • Design
    • Plug adapter, 1st
    • Assembly
    • Extension
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 20 m
  • Electrical values
    • Load limit
    • 3680 W
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 230 mm
    • Height
    • 50 mm
    • Depth
    • Plug housing mm
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg
Datasheet/manual