reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 8S :: 8-channel transmitter

Item-No.: HT 8S
€44,50
Category of goods: 0


HT 8S

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless remote control
    • Technology
    • HT
    • Design
    • 8-channel remote control
  • Specials
    • Range
    • 200 m

The HT8S 8-channel receiver receiver has been developed for tap-proof and manipulation-free remote control. The data sent is encrypted using the secure AES128 procedure and contains a "rolling code", which makes each packet sent unique. Each transmitter has its own identification number, which is not repeated and is used to identify the device. Copying and duplications are excluded in application. The 8 channels (keys) operate in parallel and independently of each other, and the device can therefore be used as a wireless joystick. In addition to these properties, the transmitter has an additional 5 settings that allow flexible configuration of the device. To meet the requirements of all applications, up to 32 hand-held transmitters can be programmed to one receiver. The small size of the hand-held transmitter makes it very handy.

Benefits:

Opening and closing of roof and hallway windows, awnings; switching and control for lighting systems; operation of pumps, air conditioning and irrigation systems; control of electrical, hydraulic and pneumatic systems; control of doors, gates or barrier systems

"Rolling code" secure encryption offering the highest safety standards

Long range, approx. 200 metres under normal operating conditions in a free field


Technical data:

Range: approx. 200 m (free field)
Operational voltage: 3 V (CR2032 battery included)
Energy consumption: approx. 18 mA
Standby mode: <100 nA
Adjustable operating frequency: 868.35 MHz, 869.05 MHz, 869.55 MHz
Max. transmission output: 10 mW
Transmission mode: continuous or timed



Manufacturer : H-TRONIC
Factory number : 1618180
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless remote control
    • Technology
    • HT
    • Design
    • 8-channel remote control
  • Specials
    • Range
    • 200 m
Datasheet/manual