reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 5S :: 5-channel transmitter

Item-No.: HT 5S
€26,70
Category of goods: 0


HT 5S

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless remote control
    • Technology
    • HT
    • Design
    • 5-channel remote control
  • Specials
    • Range
    • 200 m

The HT5S 5-channel receiver receiver has been developed for tap-proof and manipulation-free remote control. The data sent is encrypted using the secure AES128 procedure and contains a "rolling code", which makes each packet sent unique. Each transmitter has its own identification number, which is not repeated and is used to identify the device. Copying and duplications are excluded in application. The 5 channels (keys) operate in parallel and independently of each other, and the device can therefore be used as a wireless joystick. In addition to these properties, the transmitter has an additional 5 settings that allow flexible configuration of the device. The small size of the hand-held transmitter enables universal use, such as on a key chain, in your pocket, or in the storage compartment in the car and makes it extremely easy to carry. Ideal for installation and alarm technology, or for wireless switching of almost all electronic equipment in the home, garden, office or workshop.

Applications:
Opening and closing of roof and hallway windows, awnings
Switching and control of lighting systems
Switching of pumps, air-conditioning and irrigation systems
Control of electrical, hydraulic and pneumatic systems

Control of doors, gates or barrier systems


Technical data:

Range: approx. 150 m
Operational voltage: 3 V (CR2032 battery included)
Energy consumption: approx. 18 mA
Standby mode: <100 nA
Adjustable operating frequency: 868.35 MHz, 869.05 MHz or 869.55 MHz
Max. transmission output: 10 mW
Transmission mode: continuous or timed



Manufacturer : H-TRONIC
Factory number : 1618160
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless remote control
    • Technology
    • HT
    • Design
    • 5-channel remote control
  • Specials
    • Range
    • 200 m
Datasheet/manual