reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 3E :: 3-channel radio switch receiver

Item-No.: HT 3E
€42,70
Category of goods: 0


HT 3E

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • HT
    • Design
    • 3-channel receiver
  • Specials
    • Range
    • 200 m
  • Electrical values
    • Load limit
    • 3000 W

The HT3E 3-channel receiver has been developed for tap-proof and manipulation-free remote control. The connection between a transmitter (HT8S and HT5S) and the receiver is encrypted using the widely recognised AES128 procedure and contains a "rolling code", which makes each packet sent to the receiver unique. The learnable receiver allows the operation of up to 32 different transmitters that can be programmed into the receiver using a key. The 3 relay outputs, with high switching capacity, have a changeover contact and can be set to momentary or latching function.

Applications:

Opening and closing of roof and hall windows, awnings; control of doors, gates or barrier systems; operation of pumps, air conditioning and irrigation systems; control of electrical, hydraulic and pneumatic systems

Benefits:

Ideal for wireless switching of almost all electronic equipment in the home, garden, office or workshop; "rolling code" secure encryption offering the highest safety standards; data retained even in the event of a power failure
Mode of operation: latching or momentary function (adjustable)
Outputs: 3x relay output (potential-free)

Technical data:

Operating voltage: 12 V DC
Power consumption: max. 200 mA
Operating frequency: 868.35 MHz
Mode of operation: latching or momentary function (adjustable)
Follow-up time of the relay: 200 ms
Outputs: 3x relay output (potential-free)
Maximum connection load: 230 V AC/5 A (3000 W) or 24 V DC/10 A



Manufacturer : H-TRONIC
Factory number : 1618255
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • HT
    • Design
    • 3-channel receiver
  • Specials
    • Range
    • 200 m
  • Electrical values
    • Load limit
    • 3000 W
Datasheet/manual