reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 1E :: 1-channel remote-control receiver

Item-No.: HT 1E
€26,70
Category of goods: 0

HT 1E

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • HT
    • Design
    • 1-channel receiver
  • Specials
    • Range
    • 200 m

The HT1E 1-channel receiver has been developed for tap-proof and tamper-free remote control. The connection between a transmitter (HT8S and HT5S) and the receiver is encrypted using the widely recognised AES128 procedure and contains a "rolling code", which makes each packet sent to the receiver unique. The intelligent receiver learns and allows the operation of up to 32 different transmitters that can be programmed into the receiver using a key.

Areas of application:
Opening and closing of roof and hallway windows, and awnings
Control of doors, gates or barrier systems
Circuits of pumps, air-conditioning and irrigation systems
Control of electrical, hydraulic and pneumatic systems

Advantages:
Ideal for the wireless switching of almost all electronic equipment in the house, garden, office or workshop
"Rolling code" secure encryption offering the highest safety standards
Data backup, even in the event of a power failure
Mode of operation: latching or momentary function (adjustable)
Outputs: 1 x relay output (potential-free)

Technical data:
Operating voltage: 12 V =
Current consumption: max. 80 mA
Operating frequency: 868.35 MHz
Operating mode: push-button function or latching function
Stopping time of the relay: 200 ms
Outputs: 1 x relay output (potential-free)
Maximum connected load: 230 V AC/5 A or 24 V DC/5 A



Manufacturer : H-TRONIC
Factory number : 1618260
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • HT
    • Design
    • 1-channel receiver
  • Specials
    • Range
    • 200 m
Datasheet/manual