reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 46241 :: Outdoor wireless socket (one switch)

Item-No.: HEIT 46241
€9,15
Category of goods: 0


HEIT 46241

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch
    • Design
    • Plug adapter, 1st
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 30 m
  • Electrical values
    • Load limit
    • 1100 W
  • Implementation
    • Protection class
    • IP44
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg
  • Measures
    • Depth
    • Plug housing mm
Socket switch to control electrical appliances and lighting of up to 1000 W remotely.


Manufacturer : HEITRONIC
Factory number : 46241
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch
    • Design
    • Plug adapter, 1st
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 30 m
  • Electrical values
    • Load limit
    • 1100 W
  • Implementation
    • Protection class
    • IP44
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg
  • Measures
    • Depth
    • Plug housing mm
Datasheet/manual