reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO FA500WD2 :: Outdoor wireless sockets, set of two (two switches)

Item-No.: ELRO FA500WD2
€18,20
Category of goods: 0

ELRO FA500WD2

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless socket
    • Design
    • Plug adapter, 2-fold
    • Assembly
    • With hand-held transmitter
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 30 m
  • Electrical values
    • Load limit
    • 1000 W
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 230 mm
    • Height
    • 50 mm
    • Depth
    • Plug housing mm
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg

WIRELESS SWITCH
Socket switch to control electrical appliances and lighting of up to 1000 W remotely.

• Controlled using remote control provided
• Used with adjustable codes
• Indicator LED to display status
• Suitable for all standard illuminants

WIRELESS REMOTE CONTROL
For Flamingo series switches and dimmers.
• Four different channels can be switched
• Transmit signal with adjustable codes
• Up to 30 m range, reception even through ceilings, walls, windows and doors



Manufacturer : ELRO
Factory number : FA500WD/2
Package weight : 0.376 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless socket
    • Design
    • Plug adapter, 2-fold
    • Assembly
    • With hand-held transmitter
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 30 m
  • Electrical values
    • Load limit
    • 1000 W
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 230 mm
    • Height
    • 50 mm
    • Depth
    • Plug housing mm
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg
Datasheet/manual