reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU E5-PW :: Remote switching socket (slave)

Item-No.: CHU E5-PW
€29,99
Category of goods: 0


CHU E5-PW

  • Product Description
  • Technical information
  • General
    • Type
    • GPRS socket
    • Design
    • Slave
  • Electrical values
    • Load limit
    • 2300 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Low-voltage input
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

  • Compatible with CHU E5-EPRS

  • 10-A relay output

  • Two-way frequency 868 MHz




Manufacturer : CHUANGO
Factory number : E5-PW
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPRS socket
    • Design
    • Slave
  • Electrical values
    • Load limit
    • 2300 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Low-voltage input
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual