reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHU E5-GPRS :: GPRS Remote Switch set


CHU E5-GPRS

  • Product Description
  • Technical information
  • General
    • Type
    • GPRS socket
    • Design
    • Set
  • Electrical values
    • Load limit
    • 3450 W
  • Designed to switch electrical equipment remotely

  • Controlled by Apps via GPRS network

  • Switch electrical equipment on/off as scheduled

  • Expandable for 15 slave devices

  • 15A relay output for main device

  • Compatibile for EU/ US/ UK/ AU plugs

  • GSM frequency: 850/900/1800/1900MHz

  • Apps control on Apple Store & Google Play

  • Frequency: 868MHz two-way



Manufacturer : CHUANGO
Factory number : E5-GPRS
Package weight : 0.557 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPRS socket
    • Design
    • Set
  • Electrical values
    • Load limit
    • 3450 W
Datasheet/manual