reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AWOX SMART PLUG :: Bluetooth Electrical Plug

Item-No.: AWOX SMART PLUG
€29,95
Category of goods: 0


AWOX SMART PLUG

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth radio socket
    • Design
    • Plug adapter
  • Electrical values
    • Load limit
    • 2300 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Low-voltage input
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
SmartPLUG is a wirelessly controlable electrical Plug. Connect it via Bluetooth to your smartphone or tablet and you can control easily your connected devices and check your power consumption.

• Control and program your connected devices
• Live power consumption presentation
• Last month power consumption presentation

CONNECTIVITY
- Bluetooth Smart
- Free Application on Google Play, Apple Store and www.awox.com.

POWER
230 V, 10 A, 50Hz

DIMENSIONS
- Millimeters: 40.5 x 45.7 x 34

COMPATIBILITY
- IPhone 4S, IPad (3rd gen.), IPod (5th gen.), IPad mini or newer
- Android 4.3 or newer with Bluetooth Smart Ready.

CONTENT
- SmartPLUG
- Quick start guide



Manufacturer : AWOX
Factory number : SMP-B16-GR
Package weight : 0.264 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth radio socket
    • Design
    • Plug adapter
  • Electrical values
    • Load limit
    • 2300 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Low-voltage input
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual