reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NF2DB-9 :: RCA panel jack, black, white colour ID ring

Item-No.: NEUTRIK NF2DB-9
Colour:

€4,45
Category of goods: 1

NEUTRIK NF2DB-9

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Metal chassis
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Temperatur max.
    • -30 ... +80
    • Colour
    • White ring
  • Specials
    • Specification
    • Housing black, gold-plated contacts
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 16 A
  • Implementation
    • Protection class
    • IP 40

RCA panel jack from Neutrik



Manufacturer : NEUTRIK
Factory number : NF2DB-9
Package weight : 0.0211 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Metal chassis
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Temperatur max.
    • -30 ... +80
    • Colour
    • White ring
  • Specials
    • Specification
    • Housing black, gold-plated contacts
  • Interfaces
    • Connection
    • Soldered connection
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 16 A
  • Implementation
    • Protection class
    • IP 40
Datasheet/manual