reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NF2D-5 :: RCA panel jack, silver, green colour ID ring

Item-No.: NEUTRIK NF2D-5
€3,95
Category of goods: 1


NEUTRIK NF2D-5

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Design
    • Colour indentification ring
    • Pole number
    • 2
    • Assembly
    • Metal chassis
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Green ring
  • Specials
    • Specification
    • Housing silver, gold-plated contacts
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 16 A
  • Implementation
    • Protection class
    • IP 40

RCA jack

• Nickel plated
• D housing
• Green insulating plate
• Soldered connection



Manufacturer : NEUTRIK
Factory number : NF2D-5
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Design
    • Colour indentification ring
    • Pole number
    • 2
    • Assembly
    • Metal chassis
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Temperatur max.
    • -30 ... +80
    • Colour
    • Green ring
  • Specials
    • Specification
    • Housing silver, gold-plated contacts
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 16 A
  • Implementation
    • Protection class
    • IP 40
Datasheet/manual