reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM BTOR1 RT :: RCA panel jack, PCB, upright, red

Item-No.: LUM BTOR1 RT
Colour:

€0,62
Category of goods: 1 = discountable

LUM BTOR1 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Design
    • Vertical
    • Pole number
    • 2
    • Assembly
    • Nickel-plated
    • Material
    • PBT/CuZn
    • Technology
    • Built-in RCA coupling
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Red
  • Specials
    • Specification
    • According to JEITA RC-5231
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 2 A

High-quality RCA panel jack in accordance with JEITA RC-5231

• Upright design
• For assembling printed circuit boards
• 2 Poles
• Red



Manufacturer : LUMBERG
Factory number : BTOR 1 ROT
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Design
    • Vertical
    • Pole number
    • 2
    • Assembly
    • Nickel-plated
    • Material
    • PBT/CuZn
    • Technology
    • Built-in RCA coupling
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Red
  • Specials
    • Specification
    • According to JEITA RC-5231
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 2 A
Datasheet/manual