reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1553 02 WS :: RCA jack, PCB, WS

Item-No.: LUM 1553 02 WS
€0,60
Category of goods: 1


LUM 1553 02 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Panel jack
    • Pole number
    • 2
    • Technology
    • Built-in RCA coupling
    • Colour
    • White
  • Measures
    • Width
    • 10 mm
    • Depth
    • 23 mm
    • Height
    • 18 mm
RCA chassis socket, angular version, for printed circuit boards


Manufacturer : LUMBERG
Factory number : 1553 02 weiss
Package weight : 0.0025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel jack
    • Pole number
    • 2
    • Technology
    • Built-in RCA coupling
    • Colour
    • White
  • Measures
    • Width
    • 10 mm
    • Depth
    • 23 mm
    • Height
    • 18 mm
Datasheet/manual