reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65418 :: RCA socket > 2-pin terminal block

Item-No.: DELOCK 65418
€1,10
Category of goods: 1 = discountable

DELOCK 65418

  • Product Description
  • Technical information
  • General
    • Type
    • RCA socket
    • Design
    • Terminal block
    • Pole number
    • 2
    • Colour
    • Black/green
  • Interfaces
    • Connection
    • Screw-mounted

This Delock RCA to terminal block adapter can be used to connect stranded wires with stripped ends. This makes the adapter suitable for special industrial applications and also for audiovisual hobbies. The adapter can be used to create custom connections to devices with RCA connectors.

• Connectors:
RCA socket
2-pin terminal block
• Pitch 5.0 mm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65418
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA socket
    • Design
    • Terminal block
    • Pole number
    • 2
    • Colour
    • Black/green
  • Interfaces
    • Connection
    • Screw-mounted
Datasheet/manual